Part Details for 1S20510 by Analog Devices Inc
Overview of 1S20510 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 1S20510
1S20510 CAD Models
1S20510 Part Data Attributes
|
1S20510
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1S20510
Analog Devices Inc
IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CDIP32, 1.100 X 1.700 INCH, 0.205 INCH HEIGHT, BOTTOM BRAZED, HYBRID, TRIPLE WIDTH, CERAMIC, DIP-32, Position Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 1.100 X 1.700 INCH, 0.205 INCH HEIGHT, BOTTOM BRAZED, HYBRID, TRIPLE WIDTH, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Angular Accuracy-Max | 8.5 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Max | -16 V | |
Negative Supply Voltage-Min | -11.5 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 150 µs | |
Signal/Output Frequency | 2600 Hz | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Tracking Rate-Max | 50 rps | |
Width | 22.86 mm |