Part Details for 1S1553 by Toshiba America Electronic Components
Overview of 1S1553 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1S1553
1S1553 CAD Models
1S1553 Part Data Attributes:
|
1S1553
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1S1553
Toshiba America Electronic Components
RECTIFIER DIODE,70V V(RRM),DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |