1RX2AVB156MAR0811M
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 1RX2AVB156MAR0811M by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1RX2AVB156MAR0811M by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1RX2AVB156MAR0811M by Samwha Electronics

1RX2AVB156MAR0811M
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.045 mA
Manufacturer Series
RX
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
111 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 1RX2AVB156MAR0811M
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 1RX2AVB156MAR0811M

This table gives cross-reference parts and alternative options found for 1RX2AVB156MAR0811M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RX2AVB156MAR0811M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPM2A150MET Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 1RX2AVB156MAR0811M vs UPM2A150MET
UPJ2A150MEH-TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation 1RX2AVB156MAR0811M vs UPJ2A150MEH-TP
1RG2ANB156MFS0811M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 1RX2AVB156MAR0811M vs 1RG2ANB156MFS0811M
RG2A156M0811MPG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 1RX2AVB156MAR0811M vs RG2A156M0811MPG
UPW2A150MPH1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation 1RX2AVB156MAR0811M vs UPW2A150MPH1TD
1RG2ANB156MTS0811M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 1RX2AVB156MAR0811M vs 1RG2ANB156MTS0811M
RD2A156M6L11PC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1RX2AVB156MAR0811M vs RD2A156M6L11PC
UPJ2A150MEH-TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation 1RX2AVB156MAR0811M vs UPJ2A150MEH-TD
UPM2A150MEH-TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation 1RX2AVB156MAR0811M vs UPM2A150MEH-TD
UPM2A150MED1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 1RX2AVB156MAR0811M vs UPM2A150MED1TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1RX2AVB156MAR0811M by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1RX2AVB156MAR0811M by Samwha Electronics

  • Please alert me when 1RX2AVB156MAR0811M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1RX2AVB156MAR0811M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1RX2AVB156MAR0811M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1RX2AVB156MAR0811M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1RX2AVB156MAR0811M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1RX2AVB156MAR0811M by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: