1RIS053-29MG
Advanced Interconnections Corp
Description: IC Socket, PGA53, 53 Contact(s),

Overview of 1RIS053-29MG by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1RIS053-29MG by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1RIS053-29MG by Advanced Interconnections Corp

1RIS053-29MG
Advanced Interconnections Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Body Breadth
0.9 inch
Body Length
0.9 inch
Contact Configuration
9X9
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
Device Type Used On
PGA53
Housing Material
THERMOPLASTIC POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
53
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 1RIS053-29MG
    Advanced Interconnections Corp
    IC Socket, PGA53, 53 Contact(s),
    VS

Alternate Parts for 1RIS053-29MG

This table gives cross-reference parts and alternative options found for 1RIS053-29MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RIS053-29MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1CS053-29GT IC Socket, PGA53, 53 Contact(s) Advanced Interconnections Corp 1RIS053-29MG vs 1CS053-29GT
1CS053-29TT IC Socket, PGA53, 53 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp 1RIS053-29MG vs 1CS053-29TT
1CIS053-29TT IC Socket, PGA53, 53 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp 1RIS053-29MG vs 1CIS053-29TT
1CIS053-29GT IC Socket, PGA53, 53 Contact(s) Advanced Interconnections Corp 1RIS053-29MG vs 1CIS053-29GT
Part Number Description Manufacturer Compare
1CS053-29TT IC Socket, PGA53, 53 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp 1RIS053-29MG vs 1CS053-29TT
1CIS053-29TG IC Socket, PGA53, 53 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp 1RIS053-29MG vs 1CIS053-29TG
1CIS053-29GT IC Socket, PGA53, 53 Contact(s) Advanced Interconnections Corp 1RIS053-29MG vs 1CIS053-29GT
1CIS053-29TT IC Socket, PGA53, 53 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp 1RIS053-29MG vs 1CIS053-29TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1RIS053-29MG by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1RIS053-29MG by Advanced Interconnections Corp

  • Please alert me when 1RIS053-29MG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1RIS053-29MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1RIS053-29MG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1RIS053-29MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1RIS053-29MG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1RIS053-29MG by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: