Part Details for 1R47LFM0511LLN0810 by Fenghua (HK) Electronics Ltd
Overview of 1R47LFM0511LLN0810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1R47LFM0511LLN0810
1R47LFM0511LLN0810 CAD Models
1R47LFM0511LLN0810 Part Data Attributes
|
1R47LFM0511LLN0810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1R47LFM0511LLN0810
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3.7 mA | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1R47LFM0511LLN0810
This table gives cross-reference parts and alternative options found for 1R47LFM0511LLN0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1R47LFM0511LLN0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK1HR47MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | 1R47LFM0511LLN0810 vs UVK1HR47MDD1CA |
R1HGMR47M005011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Changzhou Huawei Electronics Co Ltd | 1R47LFM0511LLN0810 vs R1HGMR47M005011 |
1R47LFM0511NPN48FD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0511LLN0810 vs 1R47LFM0511NPN48FD |
1R47LFM0511WPN081R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0511LLN0810 vs 1R47LFM0511WPN081R |
2R47LFM0511LLN485R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0511LLN0810 vs 2R47LFM0511LLN485R |
1R47LFM0511NPN981D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0511LLN0810 vs 1R47LFM0511NPN981D |
UVR1HR47MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 1R47LFM0511LLN0810 vs UVR1HR47MDD1TP |
NRSAR47M50V5X11TB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | NIC Components Corp | 1R47LFM0511LLN0810 vs NRSAR47M50V5X11TB |
8R47LFM0511WPN181A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0511LLN0810 vs 8R47LFM0511WPN181A |
1R47LFM0511WPN981R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0511LLN0810 vs 1R47LFM0511WPN981R |