Part Details for 1R47LFM0407NPN085A by Fenghua (HK) Electronics Ltd
Overview of 1R47LFM0407NPN085A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1R47LFM0407NPN085A
1R47LFM0407NPN085A CAD Models
1R47LFM0407NPN085A Part Data Attributes
|
1R47LFM0407NPN085A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1R47LFM0407NPN085A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1R47LFM0407NPN085A
This table gives cross-reference parts and alternative options found for 1R47LFM0407NPN085A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1R47LFM0407NPN085A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USR1HR47MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 1R47LFM0407NPN085A vs USR1HR47MDD1CC |
USA1HR47MDDCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | 1R47LFM0407NPN085A vs USA1HR47MDDCA |
2R47LFM0407LLN585A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0407NPN085A vs 2R47LFM0407LLN585A |
2R47LFM0407SCN585A | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1R47LFM0407NPN085A vs 2R47LFM0407SCN585A |
8R47LFM0407SL05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | 1R47LFM0407NPN085A vs 8R47LFM0407SL05A |
1R47LFM0407NPN58ER | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0407NPN085A vs 1R47LFM0407NPN58ER |
8R47LFM0407NPN181A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0407NPN085A vs 8R47LFM0407NPN181A |
8R47LFM0407SCN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | 1R47LFM0407NPN085A vs 8R47LFM0407SCN0E |
8R47LFM0407LLN185B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0407NPN085A vs 8R47LFM0407LLN185B |
8R47LFM0407SCN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | 1R47LFM0407NPN085A vs 8R47LFM0407SCN0D |