Part Details for 1R33LFM0511WPN385B by Fenghua (HK) Electronics Ltd
Overview of 1R33LFM0511WPN385B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1R33LFM0511WPN385B
1R33LFM0511WPN385B CAD Models
1R33LFM0511WPN385B Part Data Attributes
|
1R33LFM0511WPN385B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1R33LFM0511WPN385B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1R33LFM0511WPN385B
This table gives cross-reference parts and alternative options found for 1R33LFM0511WPN385B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1R33LFM0511WPN385B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R33LFM0511LLN58EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 1R33LFM0511WPN385B vs 2R33LFM0511LLN58EC |
2R33LFM0511LLN48FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 1R33LFM0511WPN385B vs 2R33LFM0511LLN48FC |
2R33LFM0511LLN981C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 1R33LFM0511WPN385B vs 2R33LFM0511LLN981C |
8R33LFM0511WPN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 1R33LFM0511WPN385B vs 8R33LFM0511WPN5E |
8R33LFM0511WPN785D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 1R33LFM0511WPN385B vs 8R33LFM0511WPN785D |
2R33LFM0511LLN485F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 1R33LFM0511WPN385B vs 2R33LFM0511LLN485F |
1R33LFM0511WPN78FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 1R33LFM0511WPN385B vs 1R33LFM0511WPN78FB |
2R33LFM0511WPN9810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 1R33LFM0511WPN385B vs 2R33LFM0511WPN9810 |
2R33LFM0511WPN58E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 1R33LFM0511WPN385B vs 2R33LFM0511WPN58E0 |
2R33LFM0511WPN785F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 1R33LFM0511WPN385B vs 2R33LFM0511WPN785F |