Part Details for 1R3006A20M030 by Molex
Overview of 1R3006A20M030 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1R3006A20M030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5134
|
Newark | Mc A 3P Mr Sk 1/2 Npt #16 Pvc 3M |Molex 1R3006A20M030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$37.2600 | Buy Now |
DISTI #
2266-1R3006A20M030-ND
|
DigiKey | Circular Metric Connectors MC A Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$39.1400 | Buy Now |
DISTI #
18687446
|
Verical | Cable Assembly Circular 3m 16AWG Circular 3 Straight Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$32.6000 / $34.6300 | Buy Now |