Part Details for 1PS88SB48 by Philips Semiconductors
Overview of 1PS88SB48 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1PS88SB48
1PS88SB48 CAD Models
1PS88SB48 Part Data Attributes:
|
1PS88SB48
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS88SB48
Philips Semiconductors
Rectifier Diode, 2 Element, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |