Part Details for 1PS88SB48 by NXP Semiconductors
Overview of 1PS88SB48 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PS88SB48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | General-purpose quadruple Schottky diode Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.12A, 40V V(RRM), Silicon RoHS: Compliant | Europe - 2875 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 40V 6TSSOP | 17000 |
|
RFQ |
Part Details for 1PS88SB48
1PS88SB48 CAD Models
1PS88SB48 Part Data Attributes:
|
1PS88SB48
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS88SB48
NXP Semiconductors
0.12A, 40V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS88SB48
This table gives cross-reference parts and alternative options found for 1PS88SB48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS88SB48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054925115 | DIODE 0.12 A, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMT6, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | 1PS88SB48 vs 934054925115 |
1PS88SB48,115 | BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes TSSOP 6-Pin | NXP Semiconductors | 1PS88SB48 vs 1PS88SB48,115 |
1PS88SB48 | Rectifier Diode, Schottky, 4 Element, 0.12A, 40V V(RRM), Silicon | Nexperia | 1PS88SB48 vs 1PS88SB48 |
1PS88SB48,115 | 1PS88SB48 - General-purpose quadruple Schottky diode@en-us TSSOP 6-Pin | Nexperia | 1PS88SB48 vs 1PS88SB48,115 |
934054925115 | Rectifier Diode, Schottky, 4 Element, 0.12A, Silicon | Nexperia | 1PS88SB48 vs 934054925115 |
1PS88SB48T/R | 0.12A, 40V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN | NXP Semiconductors | 1PS88SB48 vs 1PS88SB48T/R |