Part Details for 1PS79SB70115 by Nexperia
Results Overview of 1PS79SB70115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1PS79SB70115 Information
1PS79SB70115 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1PS79SB70115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1PS79SB70,115
|
Avnet Americas | Diode Schottky 70V 0.07A 2-Pin SOD-523 T/R - Tape and Reel (Alt: 1PS79SB70,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0268 | Buy Now |
DISTI #
1PS79SB70,115
|
Avnet Asia | Diode Schottky 70V 0.07A 2-Pin SOD-523 T/R (Alt: 1PS79SB70,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days |
135000 |
|
$0.0466 / $0.0521 | Buy Now |
|
LCSC | 70V 1V15mA 70mA SOD-523 Schottky Diodes ROHS | 22290 |
|
$0.0204 / $0.0370 | Buy Now |