Part Details for 1PS79SB70 by NXP Semiconductors
Overview of 1PS79SB70 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1PS79SB70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 70 Volt, SC-79 | 1920 |
|
$0.1023 / $0.3410 | Buy Now |
|
NexGen Digital | 2975 |
|
RFQ | ||
|
Win Source Electronics | Schottky barrier diode | 682578 |
|
$0.0250 / $0.0310 | Buy Now |
Part Details for 1PS79SB70
1PS79SB70 CAD Models
1PS79SB70 Part Data Attributes:
|
1PS79SB70
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS79SB70
NXP Semiconductors
DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-79, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-79 | |
Package Description | PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS79SB70
This table gives cross-reference parts and alternative options found for 1PS79SB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS79SB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054924115 | Rectifier Diode, Schottky, 1 Element, 0.07A, Silicon | Nexperia | 1PS79SB70 vs 934054924115 |
1PS79SB70 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | 1PS79SB70 vs 1PS79SB70 |
1PS79SB70,135 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | 1PS79SB70 vs 1PS79SB70,135 |
1PS79SB70/DG | Rectifier Diode | Nexperia | 1PS79SB70 vs 1PS79SB70/DG |
1PS79SB70T/R | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB70 vs 1PS79SB70T/R |
1PS79SB70,115 | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes SOD 2-Pin | NXP Semiconductors | 1PS79SB70 vs 1PS79SB70,115 |