-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1PS79SB40 - General-purpose Schottky diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0675
|
Newark | Schottky Rectifier, 120Ma, 40V, Sod523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:120Ma, Forward Voltage Max:1V, Forward Surge Current:200Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia 1PS79SB40,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$0.0330 | Buy Now |
DISTI #
1727-4783-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 120MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1815 In Stock |
|
$0.0289 / $0.2400 | Buy Now |
DISTI #
1PS79SB40,115
|
Avnet Americas | Diode Schottky 40V 0.12A 2-Pin SOD-523 T/R - Tape and Reel (Alt: 1PS79SB40,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0469 | Buy Now |
DISTI #
1PS79SB40,115
|
Avnet Americas | Diode Schottky 40V 0.12A 2-Pin SOD-523 T/R - Tape and Reel (Alt: 1PS79SB40,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0501 / $0.0517 | Buy Now |
DISTI #
771-1PS79SB40-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers 1PS79SB40/SOD523/SC-79 RoHS: Compliant | 27037 |
|
$0.0280 / $0.2400 | Buy Now |
DISTI #
E02:0323_00163558
|
Arrow Electronics | Diode Schottky 0.12A 2-Pin SC-79 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2326 | Europe - 4554000 |
|
$0.0270 | Buy Now |
DISTI #
V36:1790_06480966
|
Arrow Electronics | Diode Schottky 0.12A 2-Pin SC-79 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2334 | Americas - 18000 |
|
$0.0254 / $0.0411 | Buy Now |
DISTI #
A03:0893_00163558
|
Arrow Electronics | Diode Schottky 0.12A 2-Pin SC-79 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Asia - 12000 |
|
$0.0229 / $0.0345 | Buy Now |
DISTI #
V72:2272_06480966
|
Arrow Electronics | Diode Schottky 0.12A 2-Pin SC-79 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 2375 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 Container: Cut Strips | Americas - 8437 |
|
$0.0449 / $0.0509 | Buy Now |
|
Future Electronics | 1PS79SB40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 90000Reel |
|
$0.0275 / $0.0310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1PS79SB40,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS79SB40,115
Nexperia
1PS79SB40 - General-purpose Schottky diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1999-04-26 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1PS79SB40,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS79SB40,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055508115 | Rectifier Diode, Schottky, 1 Element, 0.12A, Silicon | Nexperia | 1PS79SB40,115 vs 934055508115 |
1PS79SB40T/R | 0.12A, 40V, SILICON, SIGNAL DIODE, PLASTIC, SC-79, 2 PIN | NXP Semiconductors | 1PS79SB40,115 vs 1PS79SB40T/R |
934055508115 | DIODE 0.12 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB40,115 vs 934055508115 |
1PS79SB40 | 0.12A, 40V, SILICON, SIGNAL DIODE, PLASTIC, SC-79, 2 PIN | NXP Semiconductors | 1PS79SB40,115 vs 1PS79SB40 |