Part Details for 1PS76SB17 by Philips Semiconductors
Overview of 1PS76SB17 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1PS76SB17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON, UHF BAND, MIXER DIODE | 2981 |
|
$0.0858 / $0.1980 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
Part Details for 1PS76SB17
1PS76SB17 CAD Models
1PS76SB17 Part Data Attributes:
|
1PS76SB17
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS76SB17
Philips Semiconductors
Rectifier Diode, Schottky, 1 Element, 0.03A, 4V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.03 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 4 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN |