Part Details for 1PS76SB10T/R by NXP Semiconductors
Overview of 1PS76SB10T/R by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1PS76SB10T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4700 |
|
RFQ | ||
|
Quest Components | 0.2 A, SILICON, SIGNAL DIODE | 3760 |
|
$0.1260 / $0.6300 | Buy Now |
Part Details for 1PS76SB10T/R
1PS76SB10T/R CAD Models
1PS76SB10T/R Part Data Attributes:
|
1PS76SB10T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS76SB10T/R
NXP Semiconductors
DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS76SB10T/R
This table gives cross-reference parts and alternative options found for 1PS76SB10T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS76SB10T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS76SB10-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | 1PS76SB10T/R vs 1PS76SB10-Q |
1PS76SB10,115 | 1PS76SB10 - Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 1PS76SB10T/R vs 1PS76SB10,115 |
1PS76SB10,135 | 1PS76SB10 - Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 1PS76SB10T/R vs 1PS76SB10,135 |
1PS76SB10 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | 1PS76SB10T/R vs 1PS76SB10 |