Part Details for 1PS76SB10135 by Nexperia
Overview of 1PS76SB10135 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PS76SB10135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1PS76SB10,135
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1PS76SB10,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1PS76SB10,135
|
Avnet Asia | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R (Alt: 1PS76SB10,135) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 100000 |
|
$0.0080 / $0.0088 | Buy Now |
|
LCSC | 30V 800mV100mA 200mA SOD-323 Schottky Diodes ROHS | 6500 |
|
$0.0236 / $0.0330 | Buy Now |