Part Details for 1PS76SB10115 by Nexperia
Overview of 1PS76SB10115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PS76SB10115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1PS76SB10,115
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1PS76SB10,115) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0185 / $0.0221 | Buy Now |
DISTI #
1PS76SB10,115
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1PS76SB10,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0221 | Buy Now |
|
LCSC | 30V 800mV100mA 200mA SOD-323 Schottky Barrier Diodes (SBD) ROHS | 6380 |
|
$0.0200 / $0.0367 | Buy Now |