-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1PS76SB10-Q - Schottky barrier diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3805
|
Newark | Schottky Diode, 30V, 0.2A, Sod-323 Rohs Compliant: Yes |Nexperia 1PS76SB10-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0600 / $0.2290 | Buy Now |
DISTI #
1727-1PS76SB10-QX-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD323 Min Qty: 27000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0245 / $0.0315 | Buy Now |
DISTI #
1PS76SB10-QX
|
Avnet Americas | Diode Small Signal Schottky 30V 200mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1PS76SB10-QX) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0252 | Buy Now |
DISTI #
771-1PS76SB10-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers 1PS76SB10-Q/SOD323/SOD2 RoHS: Compliant | 6950 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 1PS76SB10-Q/SOD323/SOD2 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 | 0 |
|
$0.0237 | Buy Now |
DISTI #
1PS76SB10-QX
|
TTI | Schottky Diodes & Rectifiers 1PS76SB10-Q/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 27000 In Stock |
|
$0.0283 / $0.0295 | Buy Now |
DISTI #
1PS76SB10-QX
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, SOD323, reel,tape Min Qty: 20 | 540 |
|
$0.0273 / $0.0410 | Buy Now |
DISTI #
1PS76SB10-QX
|
Avnet Asia | Diode Small Signal Schottky 30V 200mA 2-Pin SOD-323 T/R (Alt: 1PS76SB10-QX) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0401 / $0.0449 | Buy Now |
DISTI #
1PS76SB10-QX
|
Avnet Silica | Diode Small Signal Schottky 30V 200mA 2-Pin SOD-323 T/R (Alt: 1PS76SB10-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 789000 |
|
Buy Now | |
DISTI #
1PS76SB10-QX
|
EBV Elektronik | Diode Small Signal Schottky 30V 200mA 2-Pin SOD-323 T/R (Alt: 1PS76SB10-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 312000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1PS76SB10-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS76SB10-QX
Nexperia
1PS76SB10-Q - Schottky barrier diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1PS76SB10-QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS76SB10-QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1PS76SB10-QX vs BAT54WS-T1-LF |
BAT54WS-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1PS76SB10-QX vs BAT54WS-G3-18 |
S-LBAT54HT1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | 1PS76SB10-QX vs S-LBAT54HT1G |
BAT54-03W | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | 1PS76SB10-QX vs BAT54-03W |
BAT54WS-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1PS76SB10-QX vs BAT54WS-TP-HF |
NSVBAT54HT1G | 200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | 1PS76SB10-QX vs NSVBAT54HT1G |
1PS76SB10/T1 | DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | NXP Semiconductors | 1PS76SB10-QX vs 1PS76SB10/T1 |
BAT54WS-T1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1PS76SB10-QX vs BAT54WS-T1 |
BAT54HT1G | 200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL | onsemi | 1PS76SB10-QX vs BAT54HT1G |
BAT54WS-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1PS76SB10-QX vs BAT54WS-H |