Part Details for 1PS74SB23,115 by NXP Semiconductors
Overview of 1PS74SB23,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1PS74SB23,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1PS74SB23,115-ND
|
DigiKey | DIODE SCHOTTKY 25V 1A 6TSOP Min Qty: 2897 Container: Bulk MARKETPLACE PRODUCT |
6670 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | 1PS74SB23 - Rectifier Diode, Schottky, 1A, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 6670 |
|
$0.0889 / $0.1046 | Buy Now |
DISTI #
4278314
|
Farnell | RoHS: Compliant Min Qty: 3687 Container: Each | 0 |
|
$0.1415 | Buy Now |
Part Details for 1PS74SB23,115
1PS74SB23,115 CAD Models
1PS74SB23,115 Part Data Attributes:
|
1PS74SB23,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS74SB23,115
NXP Semiconductors
1PS74SB23 - Schottky barrier diode TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |