There are no models available for this part yet.
Overview of 1PS70SB84 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1PS70SB84 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 514 |
|
RFQ |
CAD Models for 1PS70SB84 by NXP Semiconductors
Part Data Attributes for 1PS70SB84 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-70
|
Package Description
|
PLASTIC, SC-70, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Samacsys Manufacturer
|
NXP
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
Frequency Band
|
ULTRA HIGH FREQUENCY
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 1PS70SB84
This table gives cross-reference parts and alternative options found for 1PS70SB84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS70SB84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS70SB84 | Rectifier Diode | Nexperia | 1PS70SB84 vs 1PS70SB84 |
1PS70SB84,115 | 1PS70SB82; 1PS70SB84; 1PS70SB85; 1PS70SB86 - Schottky barrier (double) diodes SC-70 3-Pin | NXP Semiconductors | 1PS70SB84 vs 1PS70SB84,115 |
Related Parts for 1PS70SB84
-
1PS70SB82Rectifier Diodes
-
1N827Zener Diodes
-
SH18B224K160CTFixed Capacitors
-
1N5907Transient Suppressors
-
IRFBF30PBFPower Field-Effect Transistors
-
STM32L152CBT6Microcontrollers
-
RK73H1ETTP22R0FFixed Resistors
-
UCC2813DTR-2Switching Regulator or Controllers
-
DMG3415U-7Small Signal Field-Effect Transistors