Diodes
1PS70SB45,115
Description: 1PS70SB45 - General-purpose dual Schottky diode@en-us SC-70 3-Pin

Overview of 1PS70SB45,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1PS70SB45,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK9601
Newark Schottky Diode Rohs Compliant: Yes |Nexperia 1PS70SB45,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0520
  • 6,000 $0.0450
  • 12,000 $0.0390
  • 18,000 $0.0320
$0.0320 / $0.0520 Buy Now
DISTI # 1PS70SB45,115-ND
DigiKey DIODE ARR SCHOT 40V 120MA SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0500
  • 6,000 $0.0464
  • 9,000 $0.0385
  • 30,000 $0.0378
  • 75,000 $0.0340
  • 150,000 $0.0294
$0.0294 / $0.0500 Buy Now
DISTI # 1PS70SB45,115
Avnet Americas Diode Schottky 40V 0.12A 3-Pin SC-70 T/R - Tape and Reel (Alt: 1PS70SB45,115) RoHS: Compliant Min Qty: 12020 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 39000 Partner Stock
  • 12,020 $0.0287
  • 13,000 $0.0281
  • 25,000 $0.0272
  • 61,000 $0.0266
  • 130,000 $0.0260
$0.0260 / $0.0287 Buy Now
DISTI # 1PS70SB45,115
Avnet Americas Diode Schottky 40V 0.12A 3-Pin SC-70 T/R - Tape and Reel (Alt: 1PS70SB45,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel 0
  • 24,000 $0.0331
$0.0331 Buy Now
DISTI # 771-1PS70SB45115
Mouser Electronics Schottky Diodes & Rectifiers 1PS70SB45/SOT323/SC-70 RoHS: Compliant 0
  • 3,000 $0.0460
  • 9,000 $0.0350
  • 24,000 $0.0340
  • 45,000 $0.0330
  • 99,000 $0.0290
$0.0290 / $0.0460 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 18,000 $0.0284
$0.0284 Buy Now
Rochester Electronics 1PS70SB45 - Rectifier Diode, Schottky, 2 Element, 0.12A, 40V, SC-70 RoHS: Compliant Status: Active Min Qty: 1 39000
  • 1 $0.0303
  • 25 $0.0297
  • 100 $0.0285
  • 500 $0.0273
  • 1,000 $0.0258
$0.0258 / $0.0303 Buy Now
DISTI # 1PS70SB45.115
TME Diode: Schottky rectifying, SMD, 40V, 0.12A, SOT323, reel,tape Min Qty: 10 75
  • 10 $0.0620
  • 50 $0.0324
  • 250 $0.0259
  • 1,000 $0.0252
$0.0252 / $0.0620 Buy Now
DISTI # 1PS70SB45,115
Avnet Silica Diode Schottky 40V 0.12A 3-Pin SC-70 T/R (Alt: 1PS70SB45,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100248590
Chip1Stop 1PS70SB45/SOT323/SC-70 RoHS: Compliant pbFree: Yes Container: Cut Tape 70
  • 50 $0.0334
$0.0334 Buy Now
DISTI # 1PS70SB45,115
EBV Elektronik Diode Schottky 40V 0.12A 3-Pin SC-70 T/R (Alt: 1PS70SB45,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 1PS70SB45,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1PS70SB45,115 by Nexperia

1PS70SB45,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SC-70
Package Description
PLASTIC, SC-70, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Date Of Intro
1996-10-14
Samacsys Manufacturer
Nexperia
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.12 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1PS70SB45,115
    Nexperia
    1PS70SB45 - General-purpose dual Schottky diode@en-us SC-70 3-Pin
    VS

Alternate Parts for 1PS70SB45,115

This table gives cross-reference parts and alternative options found for 1PS70SB45,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS70SB45,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1PS70SB45 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN NXP Semiconductors 1PS70SB45,115 vs 1PS70SB45
Part Number Description Manufacturer Compare
1PS70SB45 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN NXP Semiconductors 1PS70SB45,115 vs 1PS70SB45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1PS70SB45,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1PS70SB45,115 by Nexperia

  • Please alert me when 1PS70SB45,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1PS70SB45,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1PS70SB45,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1PS70SB45,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1PS70SB45,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1PS70SB45,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: