Part Details for 1PS181 by Philips Semiconductors
Overview of 1PS181 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PS181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 15000 |
|
$0.0195 / $0.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 51000 |
|
RFQ |
Part Details for 1PS181
1PS181 CAD Models
1PS181 Part Data Attributes
|
1PS181
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS181
Philips Semiconductors
Rectifier Diode, 0.215A, 85V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |