Part Details for 1PS10SB82,315 by NXP Semiconductors
Overview of 1PS10SB82,315 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1PS10SB82,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5988 |
|
RFQ | ||
|
Quest Components | 0.03 A, SILICON, SIGNAL DIODE | 99 |
|
$0.1300 / $0.1950 | Buy Now |
|
Quest Components | 0.03 A, SILICON, SIGNAL DIODE | 6742 |
|
$0.1138 / $0.6500 | Buy Now |
Part Details for 1PS10SB82,315
1PS10SB82,315 CAD Models
1PS10SB82,315 Part Data Attributes:
|
1PS10SB82,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS10SB82,315
NXP Semiconductors
1PS10SB82 - Schottky barrier diode DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS10SB82,315
This table gives cross-reference parts and alternative options found for 1PS10SB82,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS10SB82,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS10SB82 | DIODE 0.03 A, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2, Signal Diode | NXP Semiconductors | 1PS10SB82,315 vs 1PS10SB82 |
1PS10SB82,315 | 1PS10SB82 - Schottky barrier diode@en-us DFN 2-Pin | Nexperia | 1PS10SB82,315 vs 1PS10SB82,315 |