Part Details for 1PMT5927BE3/TR13 by Microsemi Corporation
Overview of 1PMT5927BE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Part Details for 1PMT5927BE3/TR13
1PMT5927BE3/TR13 CAD Models
1PMT5927BE3/TR13 Part Data Attributes
|
1PMT5927BE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1PMT5927BE3/TR13
Microsemi Corporation
Zener Diode, 12V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-PSSO-G1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6.5 Ω | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 550 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.54 W | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 5% | |
Working Test Current | 31.2 mA |
Alternate Parts for 1PMT5927BE3/TR13
This table gives cross-reference parts and alternative options found for 1PMT5927BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT5927BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PMT5927BT1 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE, 2 PIN | onsemi | 1PMT5927BE3/TR13 vs 1PMT5927BT1 |
1PMT5927B/TR7 | Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | 1PMT5927BE3/TR13 vs 1PMT5927B/TR7 |
1PMT5927BT3G | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, LEAD FREE, PLASTIC, CASE 457-04, POWERMITE, 2 PIN | onsemi | 1PMT5927BE3/TR13 vs 1PMT5927BT3G |
1PMT5927BE3/TR7 | Zener Diode, 12V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | 1PMT5927BE3/TR13 vs 1PMT5927BE3/TR7 |
1PMT5927BT1G | 3.2 Watt Zener Diode Voltage Regulator 12 V, POWERMITE, 3000-REEL | onsemi | 1PMT5927BE3/TR13 vs 1PMT5927BT1G |
1PMT5927BE3 | Zener Diode, 12V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | 1PMT5927BE3/TR13 vs 1PMT5927BE3 |
1PMT5927BT3 | 12 V, 3.2 Watt Zener Diode Voltage Regulator, POWERMITE, 12000-REEL - Tape and Reel | onsemi | 1PMT5927BE3/TR13 vs 1PMT5927BT3 |