Part Details for 1PMT58AT1 by onsemi
Overview of 1PMT58AT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PMT58AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3507
|
Newark | 1Pmt58At1, Transient Voltage Suppressors |Onsemi 1PMT58AT1 RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
1PMT58AT1
|
Avnet Americas | - Tape and Reel (Alt: 1PMT58AT1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2444 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 1PMT58 - Trans Voltage Suppressor Diode, 175W, 58V, Unidirectional, DO-216AA ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2444 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for 1PMT58AT1
1PMT58AT1 CAD Models
1PMT58AT1 Part Data Attributes
|
1PMT58AT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
1PMT58AT1
onsemi
175W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-216AA | |
Package Description | PLASTIC, CASE 457-04, POWERMITE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 175 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 58 V | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1PMT58AT1
This table gives cross-reference parts and alternative options found for 1PMT58AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT58AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF58A | Transient Suppressor, | Taiwan Semiconductor | 1PMT58AT1 vs SMF58A |
SMF58A-M3-18 | Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | 1PMT58AT1 vs SMF58A-M3-18 |
SMF58A-E3-08 | Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | 1PMT58AT1 vs SMF58A-E3-08 |