Part Details for 1PMT4625E3/TR7 by Microchip Technology Inc
Overview of 1PMT4625E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PMT4625E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0823
|
Newark | Voltage Regulator 1 Pmt (D0216) Rohs Compliant: Yes |Microchip 1PMT4625E3/TR7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 | Buy Now |
DISTI #
1PMT4625E3/TR7-ND
|
DigiKey | DIODE ZENER 5.1V 1W DO216 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4300 | Buy Now |
DISTI #
1PMT4625E3/TR7
|
Avnet Americas | Diode Zener Single 5.1V 5% 1W 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT4625E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
494-1PMT4625E3/TR7
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$0.4200 | Order Now |
DISTI #
1PMT4625E3/TR7
|
Microchip Technology Inc | Voltage Regulator _ 1 PMT (D0216), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$0.3800 / $0.4600 | Buy Now |
|
Future Electronics | 1PMT4625E3 Series 5.1 V ±5% 1 W Powermite Low Noise Zener Diode - DO-216 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4100 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 5.1V - ±5% Tolerance - 1W - 1500 Ohms - 10µA @ 3V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf)(Max) @ If - DO-216 - Surface Mount. RoHS: Compliant | 12000 Factory Stock |
|
$0.4230 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4100 / $0.5100 | Buy Now |
|
Master Electronics | Zener Diode - 5.1V - ±5% Tolerance - 1W - 1500 Ohms - 10µA @ 3V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf)(Max) @ If - DO-216 - Surface Mount. RoHS: Compliant | 12000 Factory Stock |
|
$0.4230 | Buy Now |
Part Details for 1PMT4625E3/TR7
1PMT4625E3/TR7 CAD Models
1PMT4625E3/TR7 Part Data Attributes
|
1PMT4625E3/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1PMT4625E3/TR7
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-2 | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1PMT4625E3/TR7
This table gives cross-reference parts and alternative options found for 1PMT4625E3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT4625E3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PMT4625E3/TR13 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | 1PMT4625E3/TR7 vs 1PMT4625E3/TR13 |
1PMT4625E3/TR7 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-2 | Microsemi Corporation | 1PMT4625E3/TR7 vs 1PMT4625E3/TR7 |
1PMT4625/TR7 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, PLASTIC, DO-216, POWERMITE-2 | Microsemi Corporation | 1PMT4625E3/TR7 vs 1PMT4625/TR7 |
1PMT4625/TR7 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | 1PMT4625E3/TR7 vs 1PMT4625/TR7 |
1PMT4625 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | 1PMT4625E3/TR7 vs 1PMT4625 |
1PMT4625/TR13 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | 1PMT4625E3/TR7 vs 1PMT4625/TR13 |