Part Details for 1PMT4100E3/TR7 by Microchip Technology Inc
Results Overview of 1PMT4100E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1PMT4100E3/TR7 Information
1PMT4100E3/TR7 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1PMT4100E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0693
|
Newark | Voltage Regulator 1 Pmt (D0216) Rohs Compliant: Yes |Microchip 1PMT4100E3/TR7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 | Buy Now |
DISTI #
1PMT4100E3/TR7-ND
|
DigiKey | DIODE ZENER 7.5V 1W DO216 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4300 | Buy Now |
DISTI #
1PMT4100E3/TR7
|
Avnet Americas | Diode Zener Single 7.5V 5% 1W 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT4100E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3978 / $0.4250 | Buy Now |
DISTI #
494-1PMT4100E3/TR7
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 3979 |
|
$0.4300 / $0.4600 | Buy Now |
DISTI #
1PMT4100E3/TR7
|
Microchip Technology Inc | Voltage Regulator _ 1 PMT (D0216), Projected EOL: 2049-02-02 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$0.3900 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4200 / $0.5200 | Buy Now |
DISTI #
1PMT4100E3/TR7
|
Avnet Silica | Diode Zener Single 75V 5 1W 2Pin1Tab Power Mite TR (Alt: 1PMT4100E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1PMT4100E3/TR7
|
EBV Elektronik | Diode Zener Single 75V 5 1W 2Pin1Tab Power Mite TR (Alt: 1PMT4100E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1PMT4100E3/TR7
1PMT4100E3/TR7 CAD Models
1PMT4100E3/TR7 Part Data Attributes
|
1PMT4100E3/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1PMT4100E3/TR7
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, DO-216, POWERMITE-2 | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1PMT4100E3/TR7
This table gives cross-reference parts and alternative options found for 1PMT4100E3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT4100E3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1PMT4100/TR13 | Microchip Technology Inc | $1.1300 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | 1PMT4100E3/TR7 vs 1PMT4100/TR13 |
1PMT4100/TR7 | Microchip Technology Inc | $1.1300 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | 1PMT4100E3/TR7 vs 1PMT4100/TR7 |
1PMT4100E3/TR13 | Microchip Technology Inc | $0.5105 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | 1PMT4100E3/TR7 vs 1PMT4100E3/TR13 |
CD4100 | Microchip Technology Inc | $1.5700 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | 1PMT4100E3/TR7 vs CD4100 |
1PMT4103/TR13 | Microchip Technology Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | 1PMT4100E3/TR7 vs 1PMT4103/TR13 |
CD4103 | Microchip Technology Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | 1PMT4100E3/TR7 vs CD4103 |
1PMT4103E3/TR13 | Microchip Technology Inc | $0.5105 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | 1PMT4100E3/TR7 vs 1PMT4103E3/TR13 |