Part Details for 1PH12P18MM by Littelfuse Inc
Results Overview of 1PH12P18MM by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1PH12P18MM Information
1PH12P18MM by Littelfuse Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1PH12P18MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3206
|
Newark | Busbar 1 Phase 12 Pole 18Mm/ Box |Littelfuse 1PH12P18MM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6000 / $17.0000 | Buy Now |
DISTI #
5666-1PH12P18MM-ND
|
DigiKey | BUSBAR 1 PHASE 12 POLE 18X208MM Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3070 | Buy Now |
DISTI #
576-1PH12P18MM
|
Mouser Electronics | Fuse Holder Accessories 1 Phase 12 Pole 18MM Busbar RoHS: Compliant | 9 |
|
$12.6000 / $23.9400 | Buy Now |
DISTI #
75572788
|
RS | BUSBAR 1 PHASE 12 POLE 18MM | Littelfuse 1PH12P18MM Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6600 | RFQ |
|
Onlinecomponents.com | Busbar 1 Phase 12 Pole 18Mm RoHS: Compliant | 0 |
|
$12.8000 / $15.7300 | Buy Now |
DISTI #
1PH12P18MM
|
TTI | Fuse Holder Accessories 1 Phase 12 Pole 18MM Busbar Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$9.4500 / $11.0400 | Buy Now |
DISTI #
000000000007221688
|
Sager | BUSBAR 1 PHASE 12 POLE 18MM Min Qty: 10 | 0 |
|
$13.5300 / $16.4800 | Buy Now |