Part Details for 1PGSMC5350 M6G by Taiwan Semiconductor
Overview of 1PGSMC5350 M6G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PGSMC5350 M6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1PGSMC5350 M6G
|
Avnet Americas | Diode Zener Single 13V 5% 5W 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: 1PGSMC5350 M6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |