-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5-V, 2:1 (SPDT), 1-channel analog switch 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6510
|
Newark | Analogue Switch, Aec-Q100, Spdt, Sot-23, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:15Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sot-23, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS 1P1G3157QDBVRQ1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4010 / $0.5300 | Buy Now |
DISTI #
296-18349-1-ND
|
DigiKey | IC SWITCH SPDT X 1 15OHM SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5685 In Stock |
|
$0.1474 / $0.5000 | Buy Now |
DISTI #
595-1P1G3157QDBVRQ1
|
Mouser Electronics | Analog Switch ICs Auto Cat Sngl-Pole Dbl-Thrw Anlg Switch RoHS: Compliant | 7056 |
|
$0.1420 / $0.4900 | Buy Now |
DISTI #
J56:1989_00097485
|
Arrow Electronics | Analog Switch Single SPDT Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2335 | Europe - 15000 |
|
$0.1263 / $0.1476 | Buy Now |
DISTI #
V72:2272_07212397
|
Arrow Electronics | Analog Switch Single SPDT Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2315 Container: Cut Strips | Americas - 51 |
|
$0.1402 / $0.4673 | Buy Now |
DISTI #
68402949
|
Verical | Analog Switch Single SPDT Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2315 | Americas - 51 |
|
$0.1402 | Buy Now |
|
Quest Components | 1840 |
|
$0.2800 / $0.7000 | Buy Now | |
|
Rochester Electronics | SN74LVC1G3157-Q1 Automotive Catalog Single-Pole, Double-Throw Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 1962 |
|
$0.0806 / $0.0948 | Buy Now |
DISTI #
1P1G3157QDBVRQ1
|
TME | IC: analog switch, SPDT, Ch: 2, SOT23-6, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.1240 / $0.4420 | RFQ |
|
Ameya Holding Limited | SOT 23/A°/SINGLE-POLE, DOUBLE-THROW ANALOG SW | 2960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1P1G3157QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1P1G3157QDBVRQ1
Texas Instruments
Automotive 5-V, 2:1 (SPDT), 1-channel analog switch 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.5 ns | |
Switch-on Time-Max | 14 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |