-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ1273
|
Newark | Sn74Lvc1G125Qdckrq1, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS 1P1G125QDCKRQ1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2920 / $0.4700 | Buy Now |
DISTI #
296-18348-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8907 In Stock |
|
$0.1003 / $0.4500 | Buy Now |
DISTI #
595-1P1G125QDCKRQ1
|
Mouser Electronics | Buffers & Line Drivers Auto Cat Sngl Bus Buff Gate W/3-St Out RoHS: Compliant | 20680 |
|
$0.0980 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 314 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | 251 |
|
$0.4500 / $1.5000 | Buy Now |
DISTI #
1P1G125QDCKRQ1
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, SC70, -40÷125°C Min Qty: 3 | 0 |
|
$0.1710 / $0.3750 | RFQ |
|
Ameya Holding Limited | IC BUS BUFF TRI-ST NON-INV SC705 | 8533 |
|
RFQ | |
|
Chip1Cloud | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R / IC BUS BUFF TRI-ST N-INV SC70-5 | 15700 |
|
RFQ | |
|
Win Source Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R / IC BUS BUFF TRI-ST N-INV SC70-5 | 254022 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1P1G125QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1P1G125QDCKRQ1
Texas Instruments
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 1P1G125QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1P1G125QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZ125EDFT2G | Bus Driver | onsemi | 1P1G125QDCKRQ1 vs NL17SZ125EDFT2G |
74LVC1G125SE-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | 1P1G125QDCKRQ1 vs 74LVC1G125SE-7 |
935268720125 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 1P1G125QDCKRQ1 vs 935268720125 |
NC7SZ125P5_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 1P1G125QDCKRQ1 vs NC7SZ125P5_NL |
NC7SZ125P5 | TinyLogic UHS Buffer with 3-STATE Output, 250-REEL | onsemi | 1P1G125QDCKRQ1 vs NC7SZ125P5 |
SN74LV1T125DCKRG4 | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SC70 | Texas Instruments | 1P1G125QDCKRQ1 vs SN74LV1T125DCKRG4 |
NC7SZ125P5X_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 1P1G125QDCKRQ1 vs NC7SZ125P5X_NL |
74LV1T125GW | Bus Driver | Nexperia | 1P1G125QDCKRQ1 vs 74LV1T125GW |
CLVC1G125IDCKREP | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 1P1G125QDCKRQ1 vs CLVC1G125IDCKREP |
V62/04735-01XE | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 1P1G125QDCKRQ1 vs V62/04735-01XE |