Part Details for 1P18U1/8 by Altech Corporation
Overview of 1P18U1/8 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1P18U1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1398
|
Newark | Busbar,1 Phase,18Sqmm, pin Type |Altech 1P18U1/8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $12.9200 | Buy Now |
DISTI #
1920-1677-ND
|
DigiKey | BUSBAR1 PHASE TYPE 8 LUGS UL/CUL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2 In Stock |
|
$7.1559 / $14.3100 | Buy Now |
DISTI #
845-1P18U1/8
|
Mouser Electronics | Circuit Breaker Accessories 1 Ph Busbar 139.0mm 8Pin 8x1 pole, 80A RoHS: Compliant | 0 |
|
$7.1500 / $12.6400 | Order Now |
DISTI #
70076820
|
RS | Terminal Block Busbars, Bus Bar, 1Phase, 80A, 480V, UL1077/508 Busbar Series | Altech Corp 1P18U1/8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 21 |
|
$9.8600 / $12.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | 0 |
|
$6.9900 | Buy Now |
|
Onlinecomponents.com | Altech 1P18U1/8 Busbar, 1 Phase, 18mm2/80A, 8 Lugs, UL1077/508 Series RoHS: Compliant | 64 Factory Stock |
|
$7.1600 / $9.4000 | Buy Now |
|
Powell Electronics | Busbar,1 Phase,18sqmm,PIN Type Min Qty: 1 | 34 |
|
$9.0800 | Buy Now |
|
Master Electronics | Altech 1P18U1/8 Busbar, 1 Phase, 18mm2/80A, 8 Lugs, UL1077/508 Series RoHS: Compliant | 64 Factory Stock |
|
$7.1600 / $9.4000 | Buy Now |
DISTI #
10105733
|
TestEquity LLC | Altech 1P18U1/8 Busbar, 18mm2/80A, 8 Lugs, 1 Phase Series | 0 |
|
$10.4900 | Buy Now |
Part Details for 1P18U1/8
1P18U1/8 CAD Models
1P18U1/8 Part Data Attributes
|
1P18U1/8
Altech Corporation
Buy Now
|
Compare Parts:
1P18U1/8
Altech Corporation
|
Samacsys Manufacturer | Altech |