Part Details for 1P18U1/6 by Altech Corporation
Overview of 1P18U1/6 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1P18U1/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1396
|
Newark | Busbar, Motor Ctrl/Prot, 6Pin, 1Ph, 80A, For Use With:Manual Motor Controllers & Supplementary Protectors, Accessory Type:Busbar, Product Range:- Rohs Compliant: Yes |Altech 1P18U1/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $12.5800 | Buy Now |
DISTI #
1920-1675-ND
|
DigiKey | BUSBAR1 PHASE TYPE 6 LUGS UL/CUL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
40 In Stock |
|
$6.5175 / $13.5200 | Buy Now |
DISTI #
845-1P18U1/6
|
Mouser Electronics | Circuit Breaker Accessories 1 Ph Busbar 103.5mm 6Pin 6x1 pole, 80A RoHS: Compliant | 0 |
|
$8.2100 / $12.5500 | Order Now |
DISTI #
71146324
|
RS | Busbar, 1-Phase, Std. Spacing, 18 mm for 80A, 6 Pins, 103.5 mm, UL508 | Altech Corp 1P18U1/6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 5 |
|
$9.8400 / $12.7800 | Buy Now |
|
Future Electronics | Circuit Breaker Accessories 1 Ph Busbar 103.5mm 6Pin 6x1 pole, 80A RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 30 Weeks Container: Bulk | 0Bulk |
|
$6.5100 / $6.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 106 Factory Stock |
|
$6.2000 / $9.4100 | Buy Now |
|
Powell Electronics | Busbar,1 Phase,18sqmm,PIN Type Min Qty: 1 | 87 |
|
$7.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 106 Factory Stock |
|
$6.2000 / $9.4100 | Buy Now |
DISTI #
10105731
|
TestEquity LLC | Altech 1P18U1/6 Busbar, 18mm2/80A, 6 Lugs, 1 Phase Series | 0 |
|
$9.1900 | Buy Now |
Part Details for 1P18U1/6
1P18U1/6 CAD Models
1P18U1/6 Part Data Attributes
|
1P18U1/6
Altech Corporation
Buy Now
|
Compare Parts:
1P18U1/6
Altech Corporation
|
Samacsys Manufacturer | Altech |