Part Details for 1P18U1/36 by Altech Corporation
Overview of 1P18U1/36 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1P18U1/36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1372
|
Newark | Busbar,1 Phase,18Sqmm, pin Type |Altech 1P18U1/36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2100 / $31.7000 | Buy Now |
DISTI #
1P18U1/36-ND
|
DigiKey | BUSBAR 1PH18SQMM TYPE 36 LUGS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2600 | Buy Now |
DISTI #
845-1P18U136
|
Mouser Electronics | Circuit Breaker Accessories Busbar,1 Phase,18sqmm,PIN Type RoHS: Compliant | 0 |
|
$23.5000 / $28.4900 | Order Now |
DISTI #
71146302
|
RS | Busbar, 1-Phase, Std. Spacing, 18 mm for 80A, 36 Pins, 636 mm, UL508 | Altech Corp 1P18U1/36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5000 / $23.1300 | RFQ |
|
Future Electronics | One Phase 36 Position 638 mm Length Busbar System RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$30.6500 / $32.1800 | Buy Now |
|
Onlinecomponents.com | Busbar, 1-Phase, Std. Spacing, 18 mm for 80A, 36 Pins, 636 mm, UL508 | Altech Corp 1P18U1/36 RoHS: Compliant | 0 |
|
$19.3600 / $25.4100 | Buy Now |
DISTI #
10104663
|
TestEquity LLC | Altech 1P18U1/36 Busbar, 18mm2/80A, 36 Lugs, 1 Phase Series | 0 |
|
$28.3500 | Buy Now |