Part Details for 1P18U1/2 by Altech Corporation
Overview of 1P18U1/2 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1P18U1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1354
|
Newark | Busbar,1 Phase,18Sqmm, pin Type |Altech 1P18U1/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $9.1300 | Buy Now |
DISTI #
1920-1671-ND
|
DigiKey | BUSBAR1 PHASE TYPE 2 LUGS UL/CUL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
12 In Stock |
|
$4.7313 / $9.8100 | Buy Now |
DISTI #
845-1P18U1/2
|
Mouser Electronics | Circuit Breaker Accessories 1 Ph Busbar 32.5mm 2Pin 2x1 pole, 80A RoHS: Compliant | 0 |
|
$5.9600 / $9.5700 | Order Now |
DISTI #
71227487
|
RS | Busbar,1 Phase,18sqmm, PIN Type,2 lugs, UL/cUL listed | Altech Corp 1P18U1/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 4 |
|
$7.7000 / $10.0000 | Buy Now |
|
Future Electronics | BUSBAR1 PHASE TYPE 2 LUGS UL/CUL RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks Container: Bulk | 0Bulk |
|
$5.8500 / $6.0900 | Buy Now |
|
Onlinecomponents.com | Busbar, 1 Phase, 18sqmm, PIN Type, 2 lugs, UL/cUL listed | Altech Corp 1P18U1/2 RoHS: Compliant | 43 Factory Stock |
|
$4.4400 / $6.6700 | Buy Now |
|
Master Electronics | Busbar, 1 Phase, 18sqmm, PIN Type, 2 lugs, UL/cUL listed | Altech Corp 1P18U1/2 RoHS: Compliant | 43 Factory Stock |
|
$4.4400 / $6.6700 | Buy Now |
DISTI #
10105727
|
TestEquity LLC | Altech 1P18U1/2 Busbar, 1 Phase, 18sqmm, Pin Type, 2 Lugs, UL/cUL Listed | 0 |
|
$6.6800 | Buy Now |