Part Details for 1P16UL3/6 by Altech Corporation
Overview of 1P16UL3/6 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1P16UL3/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1342
|
Newark | Busbar, Ckt Breaker, 6Pin, 1Ph, 115A, For Use With:Miniature Molded Case Circuit Breakers, Accessory Type:Busbar, Product Range:- Rohs Compliant: Yes |Altech 1P16UL3/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8600 / $15.0500 | Buy Now |
DISTI #
1920-1668-ND
|
DigiKey | BUSBAR1 PHASE 115A/480VAC 16SQMM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
5 In Stock |
|
$7.9375 / $17.0400 | Buy Now |
DISTI #
845-1P16UL3/6
|
Mouser Electronics | Circuit Breaker Accessories 1 Ph Busbar 99mm 6Pin, 115A RoHS: Compliant | 27 |
|
$8.6500 / $15.3900 | Buy Now |
DISTI #
70076051
|
RS | Circuit Breaker, Busbar,1 Phase,115A/480VAC,16Sqmm,6 Lugs, UL489 Busbar Series | Altech Corp 1P16UL3/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 46 |
|
$14.0400 / $17.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | 0 |
|
$8.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 171 Factory Stock |
|
$8.4400 / $11.1800 | Buy Now |
|
Powell Electronics | Busbar,1 Phase, 115A/480VAC Min Qty: 1 | 47 |
|
$10.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 171 Factory Stock |
|
$8.4400 / $11.1800 | Buy Now |
DISTI #
10104636
|
TestEquity LLC | Altech 1P16UL3/6 Busbar, 1 Phase, 16mm2/115A, 6 Lugs, UL489 Series | 0 |
|
$12.2200 | Buy Now |