Part Details for 1NT91-5 by Honeywell Sensing and Control
Overview of 1NT91-5 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1NT91-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1NT91-5-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 3 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$30.5900 / $31.1600 | Buy Now |
DISTI #
1NT91-5-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 3 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5695 | Buy Now |
DISTI #
785-1NT91-5
|
Mouser Electronics | Toggle Switches Toggle SW 1POLE 3POS QK CONN TERM STD LV RoHS: Compliant | 83 |
|
$25.5600 / $39.4000 | Buy Now |
DISTI #
71323254
|
RS | Toggles & Rockers | Honeywell 1NT91-5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 84 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - On), Quick Connect Terminal, Standard Lever RoHS: Compliant |
135 In Stock |
|
$25.3500 / $55.5500 | Buy Now |
DISTI #
70325126
|
Verical | Switch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 116 |
|
$42.4710 / $72.2150 | Buy Now |
DISTI #
37043562
|
Verical | Switch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$28.6900 / $29.2200 | Buy Now |
DISTI #
1NT915-HON
|
TME | Switch: toggle | 15 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - On), Quick Connect Terminal, Standard Lever RoHS: Compliant |
135 In Stock |
|
$25.3500 / $55.5500 | Buy Now |
Part Details for 1NT91-5
1NT91-5 CAD Models
1NT91-5 Part Data Attributes
|
1NT91-5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT91-5
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Quick Connect Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 15.7 mm | |
Body Height | 29.5 mm | |
Body Length or Diameter | 28.6 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | IP67; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |