Part Details for 1NT1-7E by Honeywell Sensing and Control
Overview of 1NT1-7E by Honeywell Sensing and Control
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1NT1-7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0304
|
Newark | Sealed Oi Switch/Honeywell Rohs Compliant: Yes |Honeywell 1NT1-7E Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$59.4000 / $73.4300 | Buy Now |
DISTI #
26R2014
|
Newark | Switch, Toggle, Spdt, 15A, 277V, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 1NT1-7E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2600 / $63.0800 | Buy Now |
DISTI #
2266-1NT1-7E-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
359 In Stock |
|
$52.6300 / $66.8800 | Buy Now |
DISTI #
480-4085-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0596 | Buy Now |
DISTI #
785-1NT1-7E
|
Mouser Electronics | Toggle Switches TOGGLE SW 1POLE 3POS SCRW TERM LOCK LVR RoHS: Compliant | 36 |
|
$58.4300 | Buy Now |
DISTI #
70119627
|
RS | Toggle Switch, SPDT, On-Off-On, Lockout, 10 A, 125 VAC, Sealed, NT Series | Honeywell 1NT1-7E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 174 |
|
$23.3300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Locking Lever (Locked In Center Position) RoHS: Compliant |
361 In Stock |
|
$49.5300 / $77.1400 | Buy Now |
DISTI #
32896226
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Locking Lever Screw 15A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 290 |
|
$49.3600 / $62.7100 | Buy Now |
DISTI #
65682080
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Locking Lever Screw 15A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 69 |
|
$49.3600 / $62.7100 | Buy Now |
DISTI #
77836855
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Locking Lever Screw 15A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$83.3514 / $104.4118 | Buy Now |
Part Details for 1NT1-7E
1NT1-7E CAD Models
1NT1-7E Part Data Attributes:
|
1NT1-7E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-7E
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 23.11 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |