Part Details for 1NT1-7-NH by Honeywell Sensing and Control
Overview of 1NT1-7-NH by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1NT1-7-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3223
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 1NT1-7-NH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1700 | Buy Now |
DISTI #
1NT1-7-NH-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8984 | Buy Now |
DISTI #
785-1NT1-7-NH
|
Mouser Electronics | Toggle Switches TOGGLE SW NO HARDWAR RoHS: Compliant | 48 |
|
$22.9800 / $23.7800 | Buy Now |
DISTI #
70232535
|
RS | Toggle Switch, SPDT, On-Off-On, 10A, 125 VAC, Sealed, No hardware, NT Series | Honeywell 1NT1-7-NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 134 |
|
$21.4000 / $25.1700 | Buy Now |
|
Onlinecomponents.com | 1NT1-7 Switch -- No Hardware included RoHS: Compliant |
92 In Stock |
|
$19.7100 / $29.5200 | Buy Now |
DISTI #
65097381
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 89 |
|
$28.7949 / $37.0389 | Buy Now |
DISTI #
1NT1-7-NH
|
TME | Switch: toggle, Pos: 3, SP3T, Leads: screw, -40÷71°C, Toggle: round Min Qty: 25 | 0 |
|
$23.6700 / $26.4100 | RFQ |
|
Master Electronics | 1NT1-7 Switch -- No Hardware included RoHS: Compliant |
92 In Stock |
|
$19.7100 / $29.5200 | Buy Now |
|
Neutron USA | Toggle Switch, SPDT, On-Off-On, 10A, 125 VAC, Sealed, No hardware, NT Series | 50 |
|
$69.9900 | Buy Now |
Part Details for 1NT1-7-NH
1NT1-7-NH CAD Models
1NT1-7-NH Part Data Attributes:
|
1NT1-7-NH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-7-NH
Honeywell Sensing and Control
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |