-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, On-off-on, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1389
|
Newark | Switch, Toggle, Spst, 15A, 277V, Switch Operation:(On)-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:10A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 1NT1-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$18.5500 / $21.4000 | Buy Now |
DISTI #
785-1NT1-6
|
Mouser Electronics | Toggle Switches SPST (ON)-OFF Screw Term RoHS: Compliant | 233 |
|
$17.3800 / $21.1400 | Buy Now |
DISTI #
V36:1790_07363508
|
Arrow Electronics | Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2319 | Americas - 380 |
|
$12.4750 / $14.8210 | Buy Now |
DISTI #
V99:2348_07363508
|
Arrow Electronics | Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2140 | Americas - 15 |
|
$8.6680 / $11.4858 | Buy Now |
DISTI #
70119176
|
RS | Toggle Switch, SPST, On-None-Off, 10A, 125 VAC, 15/32in., Sealed, NT Series | Honeywell 1NT1-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9500 / $21.0500 | RFQ |
|
Onlinecomponents.com | NT Series Single Pole Toggle Switch - (On)-Off-Off operation - 10A - Screw terminals RoHS: Compliant |
3226 In Stock |
|
$16.3200 / $21.6000 | Buy Now |
DISTI #
52548913
|
Verical | Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1503 | Americas - 3132 |
|
$20.1754 / $26.6338 | Buy Now |
DISTI #
68016247
|
Verical | Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 380 |
|
$12.4750 / $14.8210 | Buy Now |
DISTI #
77836734
|
Verical | Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 82 |
|
$26.8219 / $30.4058 | Buy Now |
DISTI #
59705887
|
Verical | Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 15 |
|
$8.6680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1NT1-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-6
Honeywell Sensing and Control
Toggle Switch, SPST, On-off-on, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Angle | 31 deg | |
Actuator Length | 0.67 inch | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Bushing Diameter | 0.427 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |