Part Details for 1NT1-2F by Honeywell Sensing and Control
Overview of 1NT1-2F by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 1NT1-2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3219
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 1NT1-2F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7100 / $57.1600 | Buy Now |
|
Onlinecomponents.com | Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Diamond Shape, Black Bezel, Four 1/4 in Blade Terminals (Positive, Negative, Enable, Reset), 9 Vac/dc to 64 Vac/dc, Honeywell Logo, Box Qty: 24, Individually Boxed, 1 Wire per Terminal, Fastenings Included RoHS: Compliant | 0 |
|
$37.7400 / $103.3600 | Buy Now |
|
Master Electronics | Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Diamond Shape, Black Bezel, Four 1/4 in Blade Terminals (Positive, Negative, Enable, Reset), 9 Vac/dc to 64 Vac/dc, Honeywell Logo, Box Qty: 24, Individually Boxed, 1 Wire per Terminal, Fastenings Included RoHS: Compliant | 0 |
|
$37.7400 / $103.3600 | Buy Now |
Part Details for 1NT1-2F
1NT1-2F CAD Models
1NT1-2F Part Data Attributes:
|
1NT1-2F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-2F
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 23.11 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |