Part Details for 1NT1-1-NH by Honeywell Sensing and Control
Overview of 1NT1-1-NH by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1NT1-1-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3217
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 1NT1-1-NH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5300 / $28.1500 | Buy Now |
DISTI #
785-1NT1-1-NH
|
Mouser Electronics | Toggle Switches TOGGLE SW NO HARDWAR RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 1NT1-1 Switch -- No Hardware included RoHS: Compliant | 0 |
|
$18.5800 / $38.9200 | Buy Now |
|
Master Electronics | 1NT1-1 Switch -- No Hardware included RoHS: Compliant | 0 |
|
$18.5800 / $38.9200 | Buy Now |
Part Details for 1NT1-1-NH
1NT1-1-NH CAD Models
1NT1-1-NH Part Data Attributes:
|
1NT1-1-NH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-1-NH
Honeywell Sensing and Control
Toggle Switch, SPDT, On-off-on, Maintained, Screw Terminal, Toggle Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 31 deg | |
Actuator Length | 0.67 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 15.748 mm | |
Body Height | 29.464 mm | |
Body Length or Diameter | 28.448 mm | |
Bushing Diameter | 0.427 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact Current(AC)-Max | 15 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |