Part Details for 1NT01L-7943 by Sensata Technologies
Overview of 1NT01L-7943 by Sensata Technologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7943ARSZ-B | Analog Devices | SERIAL 12-BIT IOUT DAC-IC | |
AD7943BRZ-REEL | Analog Devices | SERIAL 12-BIT IOUT DAC-IC | |
AD7943BNZ | Analog Devices | SERIAL 12-BIT IOUT DAC-IC |
Price & Stock for 1NT01L-7943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1066-ND
|
DigiKey | THERMOSTAT 100DEG C SPST-NC CYL Min Qty: 1 Lead time: 8 Weeks Container: Box |
733 In Stock |
|
$2.9500 / $8.1000 | Buy Now |
DISTI #
682-1NT01L-7943
|
Mouser Electronics | Thermostats FIXED TEMPERATURE SWITCH RoHS: Compliant | 220 |
|
$2.9500 / $7.4400 | Buy Now |
DISTI #
71191936
|
RS | Temperature Thermostat, 1/2 Inch Fixed, Open 100C Close 89C, 1NT Series | Sensata - Pressure 1NT01L-7943 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 85 |
|
$1.9600 | Buy Now |
DISTI #
SNS1NT01L-7943
|
Heilind Electronics | 1/2 INCH FIXED TEMPERATURE THE | Americas - 0 in Stock |
|
$3.1774 / $3.2296 | Buy Now |
|
Onlinecomponents.com | Single Trip Point Switch/Digital Sensor, Round, 2 Pin, Chassis Mount RoHS: Compliant |
453 In Stock |
|
$2.5000 / $3.3700 | Buy Now |
DISTI #
1NT01L-7943
|
TTI | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 46 In Stock |
|
$2.4800 / $7.4400 | Buy Now |
DISTI #
1NT01L7943-SEN
|
TME | Sensor: thermostat Min Qty: 13 | 451 |
|
$2.7750 / $3.1974 | Buy Now |
DISTI #
1NT01L-7943
|
IBS Electronics | Single Trip Point Switch/Digital Sensor, Round, 2 Pin, Chassis Mount Min Qty: 295 Package Multiple: 1 | 451 |
|
$2.9380 | Buy Now |
DISTI #
000000000005660732
|
Sager | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 1 | 0 |
|
$3.6900 / $8.1000 | Buy Now |
|
Master Electronics | Single Trip Point Switch/Digital Sensor, Round, 2 Pin, Chassis Mount RoHS: Compliant |
453 In Stock |
|
$2.5000 / $3.3700 | Buy Now |