Part Details for 1N9C by HellermannTyton
Overview of 1N9C by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N9C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N9C-ND
|
DigiKey | SPIRAL WRAP 1/8" X 100' NATURAL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2400 | Buy Now |
DISTI #
329-1N9C
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1N 1/8 SPIRALWRAP NATURAL RoHS: Compliant | 0 |
|
$0.6290 | Order Now |
DISTI #
71380798
|
RS | Spiralwrap Protective Sheathing, .13" Diameter, PA6, Natural | HellermannTyton 1N9C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.8700 / $0.9700 | RFQ |
|
Onlinecomponents.com | Spiralwrap Protective Sheathing - 0.13" Diameter - PA6 - Natural - 100 ft/roll RoHS: Compliant | 0 |
|
$0.6110 / $0.9110 | Buy Now |
DISTI #
1N9C
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 1N 1/8 SPIRALWRAP NATURAL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Spool | Americas - 0 |
|
$0.4990 / $0.6230 | Buy Now |
DISTI #
000000000001431660
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 1N 1/8 SPIRALWRAP NATURAL Min Qty: 100 | 0 |
|
$0.8271 / $1.0900 | Buy Now |