1N990BUR-1
Description: Zener Diode, 160V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF

Overview of 1N990BUR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N990BUR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N990BUR-1 by Microsemi Corporation

1N990BUR-1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
MELF
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1700 Ω
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
6500 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
160 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
122 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
176 mV/°C
Voltage Tol-Max
5%
Working Test Current
0.8 mA
Want to compare parts?
  1. 1N990BUR-1
    Microsemi Corporation
    Zener Diode, 160V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF
    VS

Related Parts for 1N990BUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N990BUR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N990BUR-1 by Microsemi Corporation

  • Please alert me when 1N990BUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N990BUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N990BUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N990BUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N990BUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N990BUR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: