Part Details for 1N990BUR-1 by Bkc Semiconductors Inc
Overview of 1N990BUR-1 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N990BUR-1
1N990BUR-1 CAD Models
1N990BUR-1 Part Data Attributes
|
1N990BUR-1
Bkc Semiconductors Inc
Buy Now
|
Compare Parts:
1N990BUR-1
Bkc Semiconductors Inc
Zener Diode, 160V V(Z), 20%, 0.4W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1700 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 160 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 20% | |
Working Test Current | 0.8 mA |