Part Details for 1N978D-1/TR by Microchip Technology Inc
Overview of 1N978D-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N978D-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2480
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N978D-1/TR Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $4.6700 | Buy Now |
DISTI #
150-1N978D-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 176 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6700 | Buy Now |
DISTI #
1N978D-1/TR
|
Avnet Americas | Zener Diode 51V 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N978D-1/TR) RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.4800 / $5.0200 | Buy Now |
DISTI #
494-1N978D-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$4.6700 / $5.0200 | Order Now |
DISTI #
1N978D-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $4.7200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 69 Package Multiple: 1 | 0 |
|
$4.3800 / $5.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2800 / $4.7200 | Buy Now |
Part Details for 1N978D-1/TR
1N978D-1/TR CAD Models
1N978D-1/TR Part Data Attributes
|
1N978D-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N978D-1/TR
Microchip Technology Inc
Zener Diode, 51V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 39 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 48.96 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 2.5 mA |