Part Details for 1N978A by Micro Commercial Components
Results Overview of 1N978A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N978A Information
1N978A by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N978A
1N978A CAD Models
1N978A Part Data Attributes
|
1N978A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N978A
Micro Commercial Components
Zener Diode, 51V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 2.5 mA |
Alternate Parts for 1N978A
This table gives cross-reference parts and alternative options found for 1N978A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N978A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD977B | MACOM | Check for Price | Zener Diode, 47V V(Z), 5%, Silicon, Unidirectional, DIE-1 | 1N978A vs CD977B |
1N978B | STMicroelectronics | Check for Price | 51V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, CB-102, 2 PIN | 1N978A vs 1N978B |
MQ1N5263-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N978A vs MQ1N5263-1E3 |
1N978AE3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N978A vs 1N978AE3 |
MQ1N6018-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N978A vs MQ1N6018-1E3TR |
1N978B | Diodes Incorporated | Check for Price | Zener Diode, 51V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N978A vs 1N978B |
MSP1N6018-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N978A vs MSP1N6018-1E3 |
1N977BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N978A vs 1N977BE3TR |
1N4994US | Microchip Technology Inc | $60.2345 | Zener Diode, 330V V(Z), 5%, 5W, Silicon, Unidirectional | 1N978A vs 1N4994US |
1N977A | Microchip Technology Inc | Check for Price | Zener Diode, 47V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | 1N978A vs 1N977A |