Part Details for 1N971B by Shanghai Lunsure Electronic Technology Co Ltd
Overview of 1N971B by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N971B
1N971B CAD Models
1N971B Part Data Attributes:
|
1N971B
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N971B
Shanghai Lunsure Electronic Technology Co Ltd
Zener Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
Alternate Parts for 1N971B
This table gives cross-reference parts and alternative options found for 1N971B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N971B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5254B | Zener Diode | Won-Top Electronics Co Ltd | 1N971B vs 1N5254B |
1N5254B_AY_10001 | Zener Diode | PanJit Semiconductor | 1N971B vs 1N5254B_AY_10001 |
1N5254B-T3 | Zener Diode | Won-Top Electronics Co Ltd | 1N971B vs 1N5254B-T3 |
1N5254B_B0_10001 | Zener Diode | PanJit Semiconductor | 1N971B vs 1N5254B_B0_10001 |
1N5254B_AX_10001 | Zener Diode, | PanJit Semiconductor | 1N971B vs 1N5254B_AX_10001 |
1N5254B-TB | Zener Diode | Won-Top Electronics Co Ltd | 1N971B vs 1N5254B-TB |
1N5254B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N971B vs 1N5254B-T3-LF |
1N5254B-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N971B vs 1N5254B-LF |