Part Details for 1N971B BK PBFREE by Central Semiconductor Corp
Overview of 1N971B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N971B BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N971BBKPBFREE-ND
|
DigiKey | DIODE ZENER 27V 500MW DO35 Min Qty: 12500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0727 | Buy Now |
DISTI #
1N971B BK PBFREE
|
Avnet Americas | Diode Zener Single 27V 5% 500mW 2-Pin Axial DO-35 Box - Boxed Product (Development Kits) (Alt: 1N971B BK PBFREE) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Box | 0 |
|
$0.0549 | Buy Now |
DISTI #
610-1N971BBK
|
Mouser Electronics | Zener Diodes 27Vz 41 Ohm 5uA 20.6 Vr 11mA 500mW RoHS: Compliant | 0 |
|
$0.0600 / $0.0720 | Order Now |